Diode Zener Quad Common Anode 6.8V 6% 100mW 5-Pin SOT-553 T/R
Toshiba DF5A6.8JETE85LF technical specifications.
| Package/Case | SOT-553 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.