Low Saturation/fast Switching
Toshiba GT40QR21(STA1ED technical specifications.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Element Configuration | Single |
| Max Collector Current | 40A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Toshiba GT40QR21(STA1ED to view detailed technical specifications.
No datasheet is available for this part.