Sign in to ask questions about the Toshiba HDTC605EK3A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba HDTC605EK3A1 technical specifications.
| Color | Black |
| Depth | 119mm |
| Height | 13.5mm |
| Interface | USB |
| Length | 118mm |
| Mount | External |
| Weight | 150g |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HDTC605EK3A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.