
Toshiba Canvio 500 GB USB 3.0 External Hard Drive
Toshiba HDTC605EW3A1 technical specifications.
| Color | White |
| Depth | 119mm |
| Height | 13.5mm |
| Interface | USB |
| Length | 118mm |
| Mount | External |
| Weight | 150g |
| Width | 79mm |
| RoHS | Compliant |
No datasheet is available for this part.