Toshiba HDTC610EK3B1 technical specifications.
| Color | Black |
| Depth | 119mm |
| Height | 17mm |
| Interface | USB |
| Weight | 180g |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HDTC610EK3B1 to view detailed technical specifications.
No datasheet is available for this part.