Trans Gp Bjt NPN 50V 0.15A 300MW 6-PIN Es T/r
Toshiba HN1C01FE-GR(T5L,F) technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 80MHz |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba HN1C01FE-GR(T5L,F) to view detailed technical specifications.
No datasheet is available for this part.