Trans 2NPN 50V 0.15A US6
Toshiba HN1C01FU-YT5LFT technical specifications.
| Package/Case | SSOP |
| Collector Base Voltage (VCBO) | 60V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.