Toshiba HN2D03F(TE85L,F) technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-26 |
| Forward Current | 100mA |
| Max Power Dissipation | 300mW |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN2D03F(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
