Toshiba HN2E07JE(TE85L,F) technical specifications.
| Package/Case | SOT-553 |
| Collector-emitter Voltage-Max | -50V |
| Continuous Collector Current | 100mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN2E07JE(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.