Toshiba HN2S03T(TE85L) technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 0.52mm |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN2S03T(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
