Sign in to ask questions about the Toshiba HN7G01FE-A(TE85L,F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba HN7G01FE-A(TE85L,F technical specifications.
| Collector Base Voltage (VCBO) | -15V |
| Collector-emitter Voltage-Max | -12V |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 300 |
| Max Power Dissipation | 100mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN7G01FE-A(TE85L,F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.