The HN7G06FU-A(TE85L,F is a PNP transistor with a minimum current gain of 300 and a gain bandwidth product of 130MHz. It can withstand a collector-emitter voltage of up to -12V and a collector base voltage of up to -15V. The transistor has a maximum power dissipation of 200mW and is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Toshiba HN7G06FU-A(TE85L,F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba HN7G06FU-A(TE85L,F technical specifications.
| Collector Base Voltage (VCBO) | -15V |
| Collector-emitter Voltage-Max | -12V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 130MHz |
| hFE Min | 300 |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Resistance | 47000R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN7G06FU-A(TE85L,F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.