Sign in to ask questions about the Toshiba JDV2S26FSTPL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba JDV2S26FSTPL3 technical specifications.
| Capacitance | 15.35pF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba JDV2S26FSTPL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.