The LTA057A340F is a 5.7inch LED backlight module with a brightness of 350cd/m2 and a contrast ratio of 500:1. It operates within a temperature range of -20°C to 70°C and is powered by a 3.3V supply voltage. The module has a resolution of 320x240 pixels and is connected through a parallel 18-bit RGB interface. It is packaged as a single module with dimensions of 104.6mm in height, 144mm in width, and 8.3mm in depth.
Sign in to ask questions about the Toshiba LTA057A340F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba LTA057A340F technical specifications.
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Depth | 8.3mm |
| Diagonal Size | 5.7inch |
| Height | 104.6mm |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| Width | 144mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA057A340F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
