
Toshiba LTA057A343F technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 5.7inch |
| Interface | Parallel, 18 bit, RGB |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.