Sign in to ask questions about the Toshiba LTA057A344F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba LTA057A344F technical specifications.
| Backlight Type | LED |
| Brightness | 320cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Depth | 9.5mm |
| Diagonal Size | 5.7inch |
| Height | 104.6mm |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Power Consumption | 1.36W |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 50ms |
| RoHS Compliant | No |
| Touchscreen | Resistive |
| Width | 144mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA057A344F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
