The LTA065A043F is a CCFL backlight module with a brightness of 400cd/m2 and a contrast ratio of 250:1. It operates within a temperature range of -20°C to 65°C and consumes 4.2W of power. The module features a 6-bit interface and is available in a module package case.
Checking distributor stock and pricing after the page loads.
Toshiba LTA065A043F technical specifications.
| Backlight Type | CCFL |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 250:1 |
| Interface | 6 bit |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Power Consumption | 4.2W |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not Compliant |
No datasheet is available for this part.