Sign in to ask questions about the Toshiba LTA084C272F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba LTA084C272F technical specifications.
| Backlight Type | CCFL |
| Brightness | 320cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 450:1 |
| Depth | 13mm |
| Diagonal Size | 8.4inch |
| Height | 149.5mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Response Time | 17ms |
| RoHS Compliant | Yes |
| Touchscreen | Resistive |
| Viewing Area (height) | 127.8mm |
| Viewing Area (width) | 170.4mm |
| Width | 199.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba LTA084C272F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
