Sign in to ask questions about the Toshiba LTA121C32SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba LTA121C32SF technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Package Quantity | 1 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA121C32SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
