Sign in to ask questions about the Toshiba LTD089EXWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba LTD089EXWS technical specifications.
| Backlight Type | LED |
| Diagonal Size | 8.9inch |
| Interface | LVDS |
| Package Quantity | 1 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1280pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTD089EXWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
