Toshiba LTD121GA0S technical specifications.
| Package/Case | Module |
| Interface | LVDS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.24mm |
| Pixel Width | 0.24mm |
| Power Consumption | 7.7W |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 184.32mm |
| Viewing Area (width) | 245.76mm |
| Weight | 0.7kg |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTD121GA0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
