The MG05ACA800A is an 8TB SATA hard disk drive with a rotational speed of 7200 RPM and a data buffer of 128MB. It operates within a temperature range of 5 to 55°C and is designed to withstand shock and vibration. The drive supports interface transfer rates of up to 6Gbps and a media transfer rate of 230Mbps.
Checking distributor stock and pricing after the page loads.
| Type | Internal |
| Capacity | 8Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 128Mbyte |
| Operating Shock Rate | 70@2msg |
| Non Operating Shock Rate | 250@2msg |
| Operating Vibration | 0.75@5Hz to 300Hzg |
| Non-Operating Vibration | 0.25@300Hz to 500Hzg |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Media Transfer Rate | 230Mbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Product Depth | 101.85mm |
| Height | 26.1mm |
| Product Length | 147mm |