Sign in to ask questions about the Toshiba MK1401GRRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba MK1401GRRB technical specifications.
| Product Depth (mm) | 100.45 |
| Product Height (mm) | 15 |
| Product Length (mm) | 69.85 |
| Type | Internal |
| Capacity | 147Gbyte |
| Rotational Speed | 15000r/min |
| Interface Type | SAS |
| Data Buffer | 32Mbyte |
| Operating Shock Rate | 100g |
| Non Operating Shock Rate | 400g |
| Operating Vibration | 1@20Hz to 300Hzg |
| Non-Operating Vibration | 5@20Hz to 300Hzg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8471705065 |
| Schedule B | 8471705065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba MK1401GRRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.