Sign in to ask questions about the Toshiba MK2576GSXZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba MK2576GSXZ technical specifications.
| Product Depth (mm) | 100 |
| Product Height (mm) | 9.5 |
| Product Length (mm) | 69.85 |
| Type | Internal |
| Capacity | 250Gbyte |
| Rotational Speed | 5400r/min |
| Interface Type | SATA |
| Data Buffer | 8Mbyte |
| Operating Shock Rate | 400@2msg |
| Non Operating Shock Rate | 900@1msg |
| Operating Vibration | 1@5Hz to 500Hzg |
| Non-Operating Vibration | 5@15Hz to 500Hzg |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Number of Heads | 2 |
| Number of Platters | 1 |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8471705065 |
| Schedule B | 8471705065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MK2576GSXZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.