The MK3256GSY is a 3.2TB hard disk drive with a rotational speed of 7200 RPM and a data buffer of 16M. It features a SATA interface with a transfer rate of 3Gbps and operates within a temperature range of 5 to 55 degrees Celsius. The drive is designed for use in computing and embedded systems applications and is compliant with industry standards for shock and vibration resistance.
Toshiba MK3256GSY technical specifications.
| Product Depth (mm) | 100 |
| Product Height (mm) | 9.5 |
| Product Length (mm) | 69.85 |
| Type | Internal |
| Capacity | 320Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 16Mbyte |
| Operating Shock Rate | 325@2msg |
| Non Operating Shock Rate | 900@1msg |
| Operating Vibration | 1@5Hz to 500Hzg |
| Non-Operating Vibration | 5@15Hz to 500Hzg |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Number of Heads | 3 |
| Number of Platters | 2 |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8471705065 |
| Schedule B | 8471705065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MK3256GSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.