Toshiba MK4025GAS technical specifications.
| Product Depth (mm) | 100 |
| Product Height (mm) | 9.5 |
| Product Length (mm) | 69.85 |
| Type | Internal |
| Capacity | 40Gbyte |
| Rotational Speed | 4200r/min |
| Interface Type | ATAPI|IDE |
| Data Buffer | 8Mbyte |
| Operating Shock Rate | 200g |
| Non Operating Shock Rate | 800g |
| Operating Vibration | 1@5Hz to 500Hzg |
| Non-Operating Vibration | 5@10Hz to 500Hzg |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Number of Heads | 2 |
| Number of Platters | 1 |
| Cage Code | S0562 |
| HTS Code | 8471705065 |
| Schedule B | 8471705065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MK4025GAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.