The Toshiba MK7559GSM is a SATA hard disk drive with a rotational speed of 5400 RPM and a capacity of 750G. It features an 8M data buffer and supports interface transfer rates of up to 3Gbps. The drive measures 100mm in depth, 12.5mm in height, and 69.85mm in length. It operates within a temperature range of 5 to 55 degrees Celsius and is designed for use in computing and embedded systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba MK7559GSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Depth (mm) | 100 |
| Product Height (mm) | 12.5 |
| Product Length (mm) | 69.85 |
| Type | Internal |
| Capacity | 750Gbyte |
| Rotational Speed | 5400r/min |
| Interface Type | SATA |
| Data Buffer | 8Mbyte |
| Operating Shock Rate | 400@2msg |
| Non Operating Shock Rate | 900@1msg |
| Operating Vibration | 1@5Hz to 500Hzg |
| Non-Operating Vibration | 5@15Hz to 500Hzg |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Number of Heads | 6 |
| Number of Platters | 3 |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8471705065 |
| Schedule B | 8471705065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MK7559GSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.