DIODE TUNING SS 30V SOT23
Checking distributor stock and pricing after the page loads.
Toshiba MMBV3102LT1G technical specifications.
| Capacitance | 22pF |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.