Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba MQ01ABF050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Internal |
| Capacity | 500Gbyte |
| Rotational Speed | 5400r/min |
| Interface Type | SATA |
| Data Buffer | 8Mbyte |
| Operating Shock Rate | 400@2msg |
| Non Operating Shock Rate | 900@1msg |
| Operating Vibration | 1g |
| Non-Operating Vibration | 5g |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Number of Heads | 2 |
| Number of Platters | 1 |
| Product Depth | 100mm |
| Height | 7mm |
| Product Length | 69.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Toshiba MQ01ABF050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.