The Toshiba MQ01ABF050M is a 500GB internal hard disk drive with a rotational speed of 5400 RPM. It features a SATA interface and a data buffer of 8M. The drive is designed to operate in temperatures between 5°C and 55°C. It can withstand operating shock rates of up to 400G at 2ms and non-operating shock rates of up to 900G at 1ms. The drive also supports operating and non-operating vibration levels of 1G and 5G, respectively.
Checking distributor stock and pricing after the page loads.
| Type | Internal |
| Capacity | 500Gbyte |
| Rotational Speed | 5400r/min |
| Interface Type | SATA |
| Data Buffer | 8Mbyte |
| Operating Shock Rate | 400@2msg |
| Non Operating Shock Rate | 900@1msg |
| Operating Vibration | 1g |
| Non-Operating Vibration | 5g |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Number of Heads | 2 |
| Number of Platters | 1 |
| Product Depth | 100mm |
| Height | 7mm |
| Product Length | 69.85mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |