
The Toshiba MQ01ABFxxx series is a Client Mobile Thin HDD featuring up to 500 GB of Storage Capacity, a 2.5-inch 7 mm Slim Form Factor, and 5,400 rpm rotational speed. It supports SATA up to 6.0 Gbit/s and uses Advanced Format (AF) 512e. The series boasts an MTTF of 600,000 hours, offers low power consumption and quiet operation compared to 3.5-inch HDDs, is RoHS Compatible, halogen-free, and antimony-free. It features improved performance with Native Command Queue (NCQ) and optimize HDD health with SMART. Applications include Ultrabooks and High-End Multimedia Devices.
Toshiba MQ01ABFXXX technical specifications.
| Storage Capacity (Max) | 500GB |
| Form Factor | 2.5-inch 7 mmSlim |
| Rotation Speed | 5400rpm |
| Interface (Speed) | 6.0Gbit/s |
| Advanced Format | AF 512e |
| MTTF | 600000hours |
| Interface Type | Serial ATA 3.0 / ATA-8 |
| Formatted Capacity (MQ01ABF050) | 500GB |
| Formatted Capacity (MQ01ABF032) | 320GB |
| Interface Speed (Max) | 6.0Gbit/s |
| Average Latency Time | 5.56ms |
| Buffer Size | 8MiB |
| Logical Data Block Length (HOST) | 512B |
| Logical Data Block Length (DISK) | 4096B |
| Supply Voltage | 5 V ± 5% |
| Power Consumption (Read/Write) | 1.5W Typ. |
| Power Consumption (Low Power Idle) | 0.55W Typ. |
| Acoustics (Idle) | 19dB |
| Acoustics (Seek) | 21dB |
| Non-recoverable Error Rate | 1 error per 10^14bits read |
| Height (Max) | 7.0mm |
| Width | 69.85 ± 0.25mm |
| Length (Max) | 100.45mm |
| Weight (Max) | 92g |
| Operating Temperature | 5 to 55°C |
| Non-Operating Temperature | -40 to 65°C |
| Operating Humidity | 8% to 90%R.H. (No condensation) |
| Non-Operating Humidity | 8% to 90%R.H. (No condensation) |
| Operating Shock | 3920 m/s² {400 G} (2 ms half sine wave) |
| Non-Operating Shock | 8820 m/s² {900 G} (1 ms half sine wave) |
| Operating Vibration | 9.8 m/s² {1.0 G} (5 to 500Hz) |
| Non-Operating Vibration | 49 m/s² {5.0 G} (15 to 500Hz) |
| Operating Altitude | -300 m to +3000m |
| Non-Operating Altitude | -300 m to +12000m |
| RoHS | Compatible |
| Halogen Free | Yes |
| Antimony Free | Yes |
Download the complete datasheet for Toshiba MQ01ABFXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.