Toshiba MQ01ACF050 technical specifications.
| Type | Internal |
| Capacity | 500Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 16Mbyte |
| Operating Shock Rate | 350g |
| Non Operating Shock Rate | 900g |
| Operating Vibration | 1g |
| Non-Operating Vibration | 5g |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Product Depth | 100mm |
| Height | 7mm |
| Product Length | 69.85mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toshiba MQ01ACF050 to view detailed technical specifications.
No datasheet is available for this part.