Toshiba PK40DN512ZVLL10 technical specifications.
| Package/Case | BQFP |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 131072B |
| Reach SVHC Compliant | Yes |
| Series | TLCS-870/C |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba PK40DN512ZVLL10 to view detailed technical specifications.
No datasheet is available for this part.