IC ARM CORTEX MCU 512K 121MAPBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 61 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT, DMA, LCD |
| RAM Size | 65536B |
| Series | TLCS-900/L1 |
| RoHS | Not Compliant |