Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOSHIBA
PX1626E-1HE0
Datasheet
Toshiba
PX1626E-1HE0
End of Life
Drive, 2.5" USB2.0 500GB, Toshiba, Uk
Drive, 2.5" USB2.0 500GB, Toshiba, Uk
Mounting
External
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Brown
Height
120mm
Interface
USB
Length
77mm
Mount
External
Reach SVHC Compliant
Unknown
Weight
175g
Width
11.7mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account