Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba PX1630E-1HF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba PX1630E-1HF4 technical specifications.
| Drive Type | External |
| Drive Size - Imperial | 2.5" |
| Drive Interface | USB 2.0 |
| Hard Drive Capacity | 640GB |
| Rotational Speed | 5400rpm |
| Cache Buffer | 8MB |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba PX1630E-1HF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.