The RN1107FS(TPL3) is a surface mount NPN transistor from Toshiba with a collector emitter breakdown voltage of 20V and a maximum collector current of 50mA. It has a high current gain of 120 and a maximum power dissipation of 50mW. This transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It is packaged in a tape and reel format with 10,000 units per reel. The RN1107FS(TPL3) is RoHS compliant and can operate at temperatures up to 150°C.
Toshiba RN1107FS(TPL3) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 50mA |
| hFE Min | 120 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.