
The Toshiba SM12G45(119NKDN,Q) is a TRIAC with a repetitive peak reverse voltage rating of 400V and a surge current rating of 132A. It is packaged in a TO-220AB package, suitable for through hole mounting. The device operates over a temperature range of -40 to 125°C. It has a maximum holding current of 50mA and a maximum gate trigger current of 30mA.
Toshiba SM12G45(119NKDN,Q) technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9(Max) |
| Package Weight (g) | 2 |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Surge Current Rating | 132A |
| Maximum Holding Current | 50mA |
| Maximum Gate Trigger Current | 30mA |
| Maximum Gate Trigger Voltage | 2V |
| Peak On-State Voltage | 1.5@17AV |
| Repetitive Peak Off-State Current | 2mA |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba SM12G45(119NKDN,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.