Toshiba SSM3J108TU(T5L,T) technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS | Compliant |
No datasheet is available for this part.