TOSHIBA P Channel Transistor For Power Management Switch
Toshiba SSM6J501NU,LF(A technical specifications.
| Continuous Drain Current (ID) | 10A |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2W |
| RoHS | Compliant |
No datasheet is available for this part.