The Toshiba TA1231FN is a commercial extended 16-pin SSOP16 tuner IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 16 terminals and a dual terminal position. The device operates within a supply voltage range of 8.1 to 9.9 volts and has a maximum supply current of 56 milliamps. The TA1231FN is packaged in a 4.4mm wide and 5mm long LSSOP, SSOP16, .25 package type.
Toshiba TA1231FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.9 |
| Supply Voltage-Min (Vsup) | 8.1 |
| Supply Current-Max | 56 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA1231FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.