
Fixed positive single output LDO regulator offering a 3.3V output voltage with 150mA maximum output current. Features a low dropout voltage of 270mV and 3% accuracy. Operates with a maximum input voltage of 16V and a maximum power dissipation of 500mW. Packaged in a HSOP-3 (TO-243AA) surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Toshiba TA48L033F(TE12L,F) technical specifications.
| Accuracy | 3% |
| Package/Case | TO-243AA |
| Dropout Voltage | 270mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48L033F(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
