
The Toshiba TA58L05S,Q(M is a single output linear voltage regulator with a dropout voltage of 220mV. It is packaged in a TO-220-3 case and is designed for through hole mounting. The regulator operates over a temperature range of -40°C to 105°C and provides an output current of 250mA at 5V. The device is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Toshiba TA58L05S,Q(M technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 220mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.