The TA75W01FUTE12L,F is a surface mount op-amp packaged in a small SSOP package. It has a common mode rejection ratio of 65dB and can operate with dual supply voltages between 1.5V and 6V. The device is designed to withstand operating temperatures between -40°C and 85°C. It can handle supply voltages between 3V and 12V.
Toshiba TA75W01FUTE12L,F technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.