The Toshiba TA78DS05AF(F) is a single-output fixed voltage regulator with a maximum output current of 30mA and a maximum input voltage of 33V. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 600uA. The device is packaged in a surface mount configuration with dimensions of 1.6mm height, 2.5mm width, and 4.6mm length.
Checking distributor stock and pricing after the page loads.
Toshiba TA78DS05AF(F) technical specifications.
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | 33V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Quiescent Current | 600uA |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.