Standard Regulator Pos 20V 0.15A 4-Pin(3+Tab) PW-Mini T/R
Toshiba TA78L20F(TE12L,F) technical specifications.
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 20V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L20F(TE12L,F) to view detailed technical specifications.
No datasheet is available for this part.