The Toshiba TA79L015P(TPE6,F) is a negative fixed regulator with an output voltage of -15V and an output current of 150mA. It features a dropout voltage of 1.7V and a maximum input voltage of -35V. The device is packaged in a TO-226-3 case and is designed for through-hole mounting. It operates over a temperature range of -30°C to 125°C and has a maximum power dissipation of 800mW.
Toshiba TA79L015P(TPE6,F) technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA79L015P(TPE6,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.