FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | ZIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Gain | 34dB |
| RoHS | UnconfirmedNo |