Toshiba TB31262F(EL) technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TB31262F(EL) to view detailed technical specifications.
No datasheet is available for this part.