Toshiba TB6066FNG(EL) technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6066FNG(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
